
Green 7-segment LED display module featuring an 8-element configuration for single-digit indication. This through-hole mount DIP package component offers a character width of 5.59mm and a viewing area height of 10.16mm. Operating at a forward current of 10mA, it delivers a luminous intensity of 3.5mcd with a typical forward voltage of 2.1V and a wavelength of 571nm. The module is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 105mW.
Sign in to ask questions about the Broadcom HDSP-F503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-F503 technical specifications.
| Package/Case | DIP |
| Character Width | 5.59mm |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 12.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 571nm |
| Width | 9.79mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
