
Green 1-character numeric LED display, 10.16mm viewing height, featuring 8 elements per segment. This through-hole mount DIP package component operates with a 2.1V supply voltage and a 10mA forward current, delivering 3.5mcd luminous intensity. With a wavelength of 571nm, it offers a wide operating temperature range from -40°C to 100°C and a maximum power dissipation of 105mW. RoHS compliant and packaged in rails/tubes, this display is suitable for general indication applications.
Broadcom HDSP-F511 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 12.9mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 571nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
