
This is a 8-element green LED display with a DIP package, through-hole mount, and a luminous intensity of 3.5mcd. It operates between -40°C and 100°C, and is compliant with RoHS standards. The display is available in bulk packaging with 200 units per package. It has a viewing area of 10.16mm in height and 5.59mm in length, and is illuminated by green light.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-F511-IJ000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 12.9mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F511-IJ000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.