
Green 1-character, 7-segment numeric LED display with a 10.16mm viewing area height. Features a 5.59mm viewing area length, 571nm wavelength, and 3mcd luminous intensity. Operates with a 2.1V forward voltage and 10mA forward current, with a maximum power dissipation of 105mW. Packaged in a through-hole DIP for easy mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 100°C.
Broadcom HDSP-F513 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.79mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.508inch |
| Illumination Color | Green |
| Length | 12.9mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.59mm |
| Wavelength | 571nm |
| Width | 0.385inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-F513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
