This red LED indication device features a DIP package and is rated for a forward current of 10mA. The device operates within a temperature range of -35°C to 85°C and has a maximum power dissipation of 30mW. It is packaged in a rail/Tube format with 400 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom HDSP-G01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-G01A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Red |
| Length | 20.2mm |
| Luminous Intensity | 6.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 30mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 14 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.