The HDSP-G01G is a DIP-16 LED indication display with a green illumination color and 2x14 characters. It has a luminous intensity of 3.2mcd and is rated for a maximum power dissipation of 65mW. The display operates within a temperature range of -35°C to 85°C and is available in a package quantity of 400. The HDSP-G01G is RoHS compliant and features a through-hole mount.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 20.2mm |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 65mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 14 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.9mm |
| RoHS | Compliant |