
The HDSP-G01Y is a 2-character yellow LED indication device with 14 elements. It features a DIP package and is designed for through hole mounting. The LED has a luminous intensity of 1.5mcd and is illuminated by a yellow light source. The device operates within a temperature range of -35°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom HDSP-G01Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-G01Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 20.2mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 14 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G01Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
