The HDSP-G03Y is a yellow LED indication component with 14 elements, a forward current of 20mA, and a maximum operating temperature of 85°C. It is packaged in a DIP case and is mountable through a hole. The LED has a luminous intensity of 1.5mcd and is available in quantities of 400 per package. The HDSP-G03Y is RoHS compliant and has a maximum power dissipation of 52mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 20.2mm |
| Luminous Intensity | 1.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 52mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 14 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 5.9mm |
| RoHS | Compliant |
