
The HDSP-G153 is a DIP-18 LED indication device with a 2-character display and a forward current rating of 20mA. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 96mW. The device is packaged in a lead-free DIP-18 package and is RoHS compliant. It is available in a quantity of 160 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-G153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.