
This orange LED display has a forward current rating of 5mA and is packaged in a DIP-18 package. It features a luminous intensity of 1.2mcd and a viewing area height of 10.16mm. The display operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-G401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.67inch |
| Illumination Color | Orange |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.