
The HDSP-G403 is a 2-character LED display from Broadcom, packaged in a DIP-18 format. It features orange illumination with a luminous intensity of 1.2 millicandela and a forward current of 5 milliamperes. The display operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 105 milliwatts. The HDSP-G403 is RoHS compliant and available in quantities of 160 per package, packaged in rail or tube formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-G403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 5mA |
| Height | 0.67inch |
| Illumination Color | Orange |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-G403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.