This is a green LED display with 16 segments, a maximum forward current of 10mA, and a maximum reverse voltage of 50V. It has a luminous intensity of 3.5mcd and a power dissipation of 105mW. The display is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Broadcom HDSP-G511 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Green |
| Length | 22.85mm |
| Luminous Intensity | 3.5mcd |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.