
Red 8-segment LED display module featuring a single digit with 8 LEDs. This through-hole mount DIP package component offers a 7.8mm character width and a 14.22mm viewing height. Operating at a forward current of 1mA, it provides a luminous intensity of 4.2mcd with a typical wavelength of 645nm. The module operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 37mW.
Sign in to ask questions about the Broadcom HDSP-H101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-H101 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 17.02mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
