
This 8-element red LED is designed for general indication applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The LED is powered by a 1.7V supply voltage and can withstand a reverse voltage of up to 15V. It has a luminous intensity of 4.2mcd and a wavelength of 645nm. The LED is packaged in a DIP package and is available in quantities of 320. It is compliant with RoHS regulations.
Sign in to ask questions about the Broadcom HDSP-H101-CD000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-H101-CD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Illumination Color | Red |
| Length | 12.57mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H101-CD000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
