
Red 1-character numeric LED display with 7 segments and 8 elements, featuring a 14.22mm viewing height and 7.8mm character width. This through-hole mount component operates with a forward current of 15mA and a forward voltage of 1.7V, delivering a luminous intensity of 4.2mcd at a 645nm wavelength. It is RoHS compliant, lead-free, and designed for operation between -20°C and 100°C, with a maximum power dissipation of 37mW.
Broadcom HDSP-H103 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 17.02mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 12.573mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
