
Red 1-character numeric LED display, 14.22mm viewing height, featuring 8 elements per segment. This through-hole mount DIP package operates with a 1.7V supply voltage and 15mA forward current, delivering 4.2mcd luminous intensity at a 645nm wavelength. With a maximum power dissipation of 37mW, it functions across an operating temperature range of -20°C to 100°C. The component is RoHS compliant and measures 12.57mm in length, 17.02mm in depth, and 0.495 inches in width.
Broadcom HDSP-H103-DE000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 645nm |
| Width | 0.495inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H103-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
