
Red 14.2mm 7-segment numeric LED display, featuring a DIP package for through-hole mounting. This general indication LED product operates with a 1.7V forward voltage and 1mA forward current, delivering a luminous intensity of 4.2mcd at a wavelength of 645nm. It offers a wide operating temperature range from -20°C to 100°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-H108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-H108 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Elements | 5 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Dissipation | 37W |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Wavelength | 645nm |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
