
Red 1-character numeric LED display, 14.22mm viewing area height, featuring 8 elements for segment display. Operates with a forward current of 100mA and a typical forward voltage of 2V, offering a luminous intensity of 16mcd. This through-hole mount component is housed in a DIP package, with a maximum power dissipation of 96mW and an operating temperature range of -20°C to 100°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-H153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-H153 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 12.57mm |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2V |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Power Consumption | 96mW |
| Power Dissipation | 96mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
