
The HDSP-H161 is a red segment LED display with a DIP package and a luminous intensity of 4.2mcd. It is available in a package quantity of 320 and packaged in rail/tube packaging. The display is 0.495inch wide and 0.67inch high. It is designed for use in general applications and is manufactured by Broadcom.
Broadcom HDSP-H161 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.67inch |
| Illumination Color | Red |
| Luminous Intensity | 4.2mcd |
| Number of Characters | 1 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Width | 0.495inch |
| RoHS | Compliant |
No datasheet is available for this part.