
This red LED features a DIP package and a forward current rating of 30mA. It operates within a temperature range of -40°C to 100°C and has a luminous intensity of 2.8mcd. The LED is packaged in bulk and is RoHS compliant. It is designed for use in general applications and has a viewing area of 14.22mm in height and 7.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-H213-GH000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 12.57mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 320 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H213-GH000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
