
This 8-element green LED display is packaged in a DIP package and is designed for through hole mounting. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The display has a luminous intensity of 2.5mcd and a wavelength of 566nm. It is RoHS compliant and is available in a bulk packaging with 320 units per package.
Broadcom HDSP-H513-GH000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 12.7mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 320 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 566nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-H513-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
