
Two-character, red numeric LED display with a 14.22mm viewing area height. Features a 1.8V operating supply voltage and 15mA forward current, delivering 4.2mcd luminous intensity at a 637nm wavelength. Through-hole mountable in a DIP package, this segment display operates from -20°C to 100°C with a maximum power dissipation of 37mW. RoHS compliant.
Broadcom HDSP-K113 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 25.14mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 637nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-K113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
