
Red 7-segment LED display featuring two characters, each with a viewing height of 14.22mm and character width of 7.8mm. This through-hole component operates with a forward current of 20mA and a forward voltage of 1.8V, delivering a luminous intensity of 4.2mcd. It is a common anode display with a wavelength of 637nm, packaged in a DIP format. The component is RoHS compliant and operates within a temperature range of -20°C to 100°C.
Broadcom HDSP-K121 technical specifications.
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Positions | 2 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 637nm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-K121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.