Red 2-character numeric LED display featuring a 14.2mm viewing area height and 7.8mm character width. This through-hole mount DIP package component operates with a 1mA forward current and 15V reverse voltage, offering a luminous intensity of 4.2mcd. It supports 7 segments per character, with a maximum power dissipation of 37mW and an operating temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-K123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 7.8mm |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 0.67inch |
| Illumination Color | Red |
| Length | 25.15mm |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Number of Segments | 7 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 0.99inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-K123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.