High-efficiency red numeric LED display, 14.22mm character height, featuring a 2-character, 16-element segment display. Operates with a 30mA forward current and 2V supply voltage, offering a luminous intensity of 2.8mcd. Encased in a through-hole DIP package with a depth of 17.02mm and length of 25.14mm. Rated for operation between -40°C and 100°C, with a maximum power dissipation of 105mW. RoHS compliant.
Broadcom HDSP-K211-GH000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Length | 25.14mm |
| Luminous Intensity | 2.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-K211-GH000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.