This DIP-18 LED display is a 2-character device with orange illumination and a luminous intensity of 2.37mcd. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 105mW. The display is available in a package quantity of 160 and is packaged in rail/Tube packaging. It is RoHS compliant.
Broadcom HDSP-K403 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.67inch |
| Illumination Color | Orange |
| Luminous Intensity | 2.37mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Number of Characters | 2 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Width | 0.99inch |
| RoHS | Compliant |
No datasheet is available for this part.