
Two-character, 14.22mm green numeric LED display featuring a DIP package for through-hole mounting. This segment display operates with a 10mA forward current and a 2.1V supply voltage, offering a luminous intensity of 2.5mcd. With a wavelength of 571nm, it provides reliable illumination across an operating temperature range of -40°C to 100°C and a maximum power dissipation of 105mW.
Broadcom HDSP-K511 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.02mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 25.14mm |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 2 |
| Number of Elements | 16 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 7.8mm |
| Wavelength | 571nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-K511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.