Broadcom HDSP-N100 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Number of Characters | 1 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-N100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
