
Red 20mm 1-character numeric LED display, featuring an 8-element segment design. This through-hole component operates with a 20mA forward current and a 1.8V supply voltage. It offers a luminous intensity of 3.5mcd at a 637nm wavelength, with a maximum power dissipation of 37mW. The display is housed in a DIP package and operates within a temperature range of -20°C to 100°C.
Broadcom HDSP-N103 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.96mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Length | 27.69mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 637nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-N103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
