
This is a 8-digit red LED display with a DIP package, designed for through-hole mounting. It operates at a supply voltage of 1.7V and can handle a forward current of 15mA. The display is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is RoHS compliant and packaged in a rail/Tube format with 120 units per package.
Broadcom HDSP-N103-CD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.96mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 27.69mm |
| Luminous Intensity | 3.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-N103-CD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.