
Red 7-segment numeric LED display, 1-character, 20.32mm viewing height, 11.07mm character width. Features a DIP package for through-hole mounting, operating at 1.8V with a forward current of 100mA. Emits red light with a luminous intensity of 14mcd at a wavelength of 637nm. Offers a wide operating temperature range from -20°C to 100°C and a maximum power dissipation of 96mW. RoHS compliant.
Broadcom HDSP-N151 technical specifications.
| Package/Case | DIP |
| Character Width | 11.07mm |
| Color | Red |
| Depth | 18.6mm |
| Display Type | Segment |
| Forward Current | 100mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 96mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Consumption | 96mW |
| Power Dissipation | 96mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11.07mm |
| Wavelength | 637nm |
| Width | 0.786inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-N151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
