
8 X 8 Dot Matrix LED Display, Red/green/blue, 45.75mm
Broadcom HDSP-R881 technical specifications.
| Package/Case | Module |
| Display Type | Dot Matrix |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 466nm |
| RoHS | Compliant |
No datasheet is available for this part.