
Red 7-segment numeric LED display, 1-character, 8mm viewing area height. Features a 4mm character width and 8 elements for versatile indication. Operates with a forward current of 15mA and a supply voltage of 1.6V, offering a luminous intensity of 3.6mcd. Packaged in a lead-free DIP for through-hole mounting, with a maximum power dissipation of 37mW.
Broadcom HDSP-U101 technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 637nm |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
