Single-character, 7-segment numeric LED display with a red illumination color. Features an 8mm viewing area height and 4mm character width, housed in a through-hole DIP package. Operates with a 15mA forward current and 1.8V supply voltage, offering a luminous intensity of 3.6mcd. This RoHS compliant component has a maximum power dissipation of 37mW and operates within a temperature range of -20°C to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-U103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.433inch |
| Illumination Color | Red |
| Length | 11mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 637nm |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
