
Red 7-segment numeric LED display, 1-character, 8mm viewing area height. Features 20mA forward current, 1.8V operating voltage, and 3.6mcd luminous intensity at 637nm wavelength. Through-hole mountable DIP package with 7 segments and 8 elements. Operates from -20°C to 90°C with 37mW maximum power dissipation. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-U111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 11mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 637nm |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
