Red 7-segment numeric LED display, 1-character, 8mm viewing height, 4mm character width. Features 20mA forward current, 1.8V operating voltage, and 637nm wavelength. Through-hole mount DIP package with 8 elements and 7 segments. Operates from -20°C to 90°C with 3.6mcd luminous intensity. RoHS compliant.
Broadcom HDSP-U113 technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Red |
| Length | 11mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 37mW |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 637nm |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
