Broadcom HDSP-U113-FG000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.433inch |
| Illumination Color | Red |
| Length | 11mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 37mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U113-FG000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.