
High-efficiency red 1-character numeric LED display, 8mm viewing area height, 4mm character width. Features 7 segments and 8 elements, operating at 2V forward voltage and 20mA forward current. DIP package with through-hole mounting, 2mm lead pitch, and 5.3mm row spacing. Red illumination color with 626nm wavelength and 5.39mcd luminous intensity. Operating temperature range from -20°C to 90°C.
Broadcom HDSP-U201 technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Red |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Red |
| Lead Pitch | 2mm |
| Length | 11mm |
| Luminous Intensity | 5.39mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Row Spacing | 5.3mm |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 626nm |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
