Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-U213-D000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7.1(Max) |
| Package Height (mm) | 5 |
| Pin Pitch (mm) | 2 |
| Mounting | Through Hole |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HDSP-U213-D000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.