This 8-digit LED display is a yellow, segment-type display with a luminous intensity of 2.74mcd. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The display is packaged in a DIP package and is available in quantities of 200. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HDSP-U303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 5mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 11mm |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.