
This 7.1mm 11mm yellow LED display features 8 elements and a through hole mount. It operates within a temperature range of -20°C to 90°C and has a maximum power dissipation of 80mW. The display is RoHS compliant and has a luminous intensity of 2.74mcd. It is available in a DIP package with a quantity of 200 per rail/tube packaging.
Broadcom HDSP-U311 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 11mm |
| Luminous Intensity | 2.74mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.