
High-performance 8mm green numeric LED display, featuring a single character with 7 segments. This DIP-packaged display operates with a 30mA forward current and a 2.3V supply voltage, offering a luminous intensity of 6.8mcd at a 568nm wavelength. Designed for through-hole mounting, it boasts a character width of 4mm and a depth of 7.1mm, with a maximum power dissipation of 105mW. Operating across a temperature range of -35°C to 90°C, this lead-free and RoHS-compliant component is ideal for general indication applications.
Broadcom HDSP-U501 technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Green |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.433inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 568nm |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
