
High-performance, 1-character, 7-segment numeric LED display in green. Features an 8mm viewing area height and 4mm character width, housed in a DIP package for through-hole mounting. Operates with a 30mA forward current and 2.3V supply voltage, delivering 6.8mcd luminous intensity at a 571nm wavelength. This RoHS compliant component offers a wide operating temperature range from -20°C to 90°C.
Broadcom HDSP-U503 technical specifications.
| Package/Case | DIP |
| Character Width | 4mm |
| Color | Green |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.433inch |
| Illumination Color | Green |
| Length | 11mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 571nm |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
