
This green LED segment display features 8 elements and operates at a supply voltage of 2.3V. It is designed for through hole mounting and has a maximum operating temperature range of -35°C to 85°C. The display has a luminous intensity of 6.8mcd and a wavelength of 568nm. It is RoHS compliant and packaged in a DIP case with 200 units per package.
Broadcom HDSP-U511-KL000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 11mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U511-KL000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
