
High-performance 8mm green numeric LED display, 1-character, segment type, featuring a 568nm wavelength and 6.8mcd luminous intensity. DIP package with through-hole mounting, operating at a 2.3V supply voltage and 30mA forward current. Offers a wide operating temperature range from -35°C to 85°C with 105mW maximum power dissipation. RoHS compliant and lead-free.
Sign in to ask questions about the Broadcom HDSP-U513 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-U513 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 11mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U513 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
