
This 8-element LED display is a green indication device with a luminous intensity of 6.8mcd and a wavelength of 568nm. It has a forward current rating of 25mA and a maximum power dissipation of 105mW. The display is designed for through-hole mounting and has a package quantity of 200 units per rail/tube packaging. It operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Broadcom HDSP-U513-KL000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-U513-KL000 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.1mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 11mm |
| Luminous Intensity | 6.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 8mm |
| Viewing Area Length | 4mm |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-U513-KL000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
