This optical rotary incremental encoder module is a type of electromechanical component with a hollow shaft style, designed for use in applications requiring digital encoder signals. It operates within a temperature range of -40 to 100°C and is powered by a typical supply voltage of 5VDC. The module does not offer programmability and does not provide an indexed output. It is a straight-bodied component, suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Broadcom HEDB-9000-F03 technical specifications.
| Type | Optical Encoder Module |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.