
The HEDB-9041-J09 optical encoder module is a chassis mount component with a package quantity of 100 per unit. It features a module package case and does not have a built-in switch or detent. The encoder type is optical and the output type is quadrature and incremental. The module is packaged in bulk.
Broadcom HEDB-9041-J09 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HEDB-9040 |
| RoHS | Compliant |
No datasheet is available for this part.