Broadcom HEDC-5560-H14 technical specifications.
| Type | Quick Assembly Encoders With Connector Latch |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Broadcom HEDC-5560-H14 to view detailed technical specifications.
No datasheet is available for this part.