ROTARY ENCODER OPTICAL 1024PPR
Broadcom HEDC-5652-H16 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 30 |
| Packaging | Tray |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDC-5652-H16 to view detailed technical specifications.
No datasheet is available for this part.